8-bit Flash Microcontroller operating at up to 12.58 MHz. Features 32 I/O lines, an 8-bit external data bus, and a 24-bit address bus. Includes PWM channels, ADC, and DAC capabilities. Supplied with a 2.7V to 3.6V voltage range and an industrial temperature grade (-40°C to 85°C). Housed in a 56-terminal LFCSP package with 8x8mm dimensions.
Analog Devices ADUC834BCP-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.58 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 12.58 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.