
The ADUC834BS is a microcontroller with an 8052 core, 62KB of FLASH memory, and 2.25KB of RAM. It operates at a maximum frequency of 12.58MHz and has a maximum supply voltage of 5.25V. The device is available in a MQFP-52 package and is suitable for surface mount applications. The ADUC834BS is not RoHS compliant and has a maximum operating temperature of 125°C.
Analog Devices ADUC834BS technical specifications.
| Access Time | 12.6us |
| Contact Plating | Tin, Lead |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Packaging | Bulk |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUC834BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.