
16-bit Microcontroller (MCU) featuring dual Sigma-Delta Analog-to-Digital Converters (ADCs) and an embedded 8052 core architecture. Operates at a maximum frequency of 12.58MHz with 62KB of FLASH memory and 2.25KB of RAM. Offers 4 ADC channels, 34 I/O pins including 26 programmable, and multiple interfaces: I2C, SPI, UART, USART, and EBI/EMI. Includes peripherals like POR, PWM, WDT, and a temperature sensor, with a watchdog timer for enhanced reliability. Packaged in a QFP with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Analog Devices ADUC836BSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC836BSZ technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Height | 2.1mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC836BSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
