Analog Devices ADUC841BCP32-5 technical specifications.
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUC841BCP32-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.