
8-bit microcontroller featuring an 8052 core architecture operating up to 20MHz. This integrated circuit offers 62KB of FLASH memory and 2.25KB of RAM, with an 8-channel, 12-bit Analog-to-Digital Converter (ADC) supporting a 400KS/s sampling rate. Integrated peripherals include PWM, WDT, DMA, and a temperature sensor, with I2C, SPI, and UART/USART interfaces for communication. Designed for surface mounting in an LFCSP EP package with tin, matte contact plating, it operates from a 2.7V to 3.6V supply voltage.
Analog Devices ADUC841BCPZ8-3 technical specifications.
| Access Time | 20us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 8.38MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, Temp Sensor |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC841BCPZ8-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
