The ADUC842BCP62-5 is a 62KB FLASH microcontroller with a core architecture of 8052. It operates at a maximum frequency of 16.78MHz and has an operating supply voltage of 5V. The device is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. The ADUC842BCP62-5 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices ADUC842BCP62-5 technical specifications.
| Access Time | 16.8us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Lead |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16.78MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 16.78MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUC842BCP62-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.