Analog Devices ADUC842BCP8-5 technical specifications.
| Access Time | 16.8us |
| Package/Case | LFCSP EP |
| Core Architecture | 8052 |
| Frequency | 16.78MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUC842BCP8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.