8-bit microcontroller featuring 32 I/O lines, 8-bit external data bus, and 24-bit address bus. Operates with a maximum clock frequency of 32 kHz and a supply voltage range of 4.75V to 5.25V. Industrial temperature grade from -40°C to 85°C. Includes FLASH ROM programmability, PWM channels, ADC, and DAC capabilities. Housed in a 56-terminal, 8x8mm S-XQCC-N56 package.
Analog Devices ADUC842BCPZ32-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 16.78 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC842BCPZ32-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.