8-bit Flash Microcontroller, operating at a maximum clock frequency of 16.78 MHz. Features 32 I/O lines, an 8-bit external data bus, and a 24-bit address bus. Includes PWM channels, ADC, and DAC capabilities. Packaged in a 52-terminal PQFP with an industrial temperature grade (-40°C to 85°C) and a nominal supply voltage of 5V.
Analog Devices ADUC842BS62-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 16.78 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC842BS62-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.