8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 12.58 MHz. This integrated circuit offers 32 I/O lines, an 8-bit external data bus, and a 24-bit address bus. It includes PWM and DAC channels, along with an ADC, and operates within an automotive temperature grade from -40°C to 125°C. The component is housed in a 52-terminal PQFP package with dimensions of 10 x 10 mm.
Analog Devices ADUC845BS62-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 12.58 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC845BS62-5 to view detailed technical specifications.
No datasheet is available for this part.