Analog Devices ADUC847BCP32-5 technical specifications.
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUC847BCP32-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.