
24-/16-Bit Multichannel Analog-to-Digital Converter (ADC) Microcontroller featuring an 8052 core architecture operating at up to 12MHz. This integrated circuit offers 10 ADC channels with 24-bit resolution and a sampling rate of 1.37KS/s, boasting an access time of 12.6µs. On-chip memory includes 62KB of FLASH and 2.25KB of RAM. Connectivity is provided via I2C, SPI, and UART/USART interfaces, with 34 total I/Os, including 24 programmable. The device supports a supply voltage range of 4.75V to 5.25V and operates from -40°C to 125°C. Includes peripherals like POR, PWM, WDT, and a temperature sensor.
Analog Devices ADUC847BCPZ8-5 technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.85MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC847BCPZ8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
