
24-/16-Bit Multichannel Analog-to-Digital Converter (ADC) Microcontroller featuring an 8052 core architecture operating at up to 12.58MHz. This MCU integrates 62KB of FLASH memory and 2.25KB of RAM, offering 10 ADC channels with 24-bit resolution and a 12.6µs access time. Connectivity is provided via I2C, SPI, and UART interfaces, alongside 34 I/O pins including 24 programmable I/Os and 6 PWM channels. Designed for surface mounting in a QFP package, it operates from 4.75V to 5.25V and across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUC847BSZ32-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC847BSZ32-5 technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Height | 2mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC847BSZ32-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
