
24-/16-Bit Multichannel Analog-to-Digital Converter (ADC) with embedded 8052 core MCU. Features 10 ADC channels, 8KB FLASH memory, and 2.25KB RAM. Operates at up to 12MHz with an access time of 12.6µs and a sampling rate of 1.37KS/s. Offers I2C, SPI, and UART/USART interfaces, 34 I/Os, and 3 timers/counters. Packaged in a QFP for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUC847BSZ8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC847BSZ8-5 technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Height | 2mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Weight | 0.017496oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC847BSZ8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
