
This 8-bit microcontroller features a 24-/16-bit multichannel Analog-to-Digital Converter (ADC) with 10 channels and a 1.37 kS/s sampling rate. It boasts an 8052 core architecture operating at up to 12.58MHz, with 62kB of embedded FLASH memory and 2.25kB of RAM. Connectivity is provided via I2C, SPI, and UART interfaces, alongside 24 programmable I/O pins and 3 timers. Designed for surface mounting in a QFP package, this component operates from a 2.7V to 3.6V supply, with a temperature range of -40°C to 125°C.
Analog Devices ADUC848BSZ8-3 technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.85MHz |
| Height | 2mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC848BSZ8-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
