32-bit RISC microcontroller featuring a maximum clock frequency of 80 MHz. This industrial-grade component offers 262KB of FLASH ROM and 32KB of RAM, with 39 programmable I/O lines. It includes integrated PWM, ADC, DAC, and DMA channels for versatile application development. Operating within a supply voltage range of 2.9V to 3.6V, this 96-terminal S-PBGA package component supports an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADUCM320BBCZI-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUCM320BBCZI-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B96 |
| Width | 6 |
| Length | 6 |
| Pin Count | 96 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.9 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUCM320BBCZI-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.