
32-bit ARM Cortex-M microcontroller featuring 128KB Flash memory and 8KB RAM. Operates at up to 16MHz with a 1.8V to 3.6V supply voltage range. Offers 11 ADC channels with 24-bit resolution and a 3.906 kS/s sampling rate. Includes I2C, SPI, UART, USART, and USB interfaces, along with 6 PWM channels and 2 timers. Packaged in a 48-lead LFCSP EP, surface mountable with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUCM360BCPZ128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUCM360BCPZ128 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Height | 0.7mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of Bits | 32 |
| Number of I/Os | 19 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.906KS/s |
| Series | ADuCM |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUCM360BCPZ128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
