
32-bit ARM microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 20MHz with 11 ADC channels offering 24-bit resolution and a 3.906kS/s sampling rate. Supports I2C, SPI, and UART/USART interfaces, with 19 programmable I/Os and 2 timers. Designed for surface mounting with a 48LFCSP package, operating from 1.8V to 3.6V and a temperature range of -40°C to 125°C. Includes POR, PWM, WDT, and DMA peripherals.
Analog Devices ADUCM360BCPZ128-R7 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.906KS/s |
| Series | ADuCM |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUCM360BCPZ128-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
