
32-bit ARM Cortex M3 microcontroller featuring a single 24-bit Sigma-Delta Analog-to-Digital Converter (ADC). Operates at up to 16MHz with 128KB FLASH and 8KB RAM. Supports I2C, SPI, UART, and USB interfaces, with 19 programmable I/Os and 6 PWM channels. Designed for surface mounting in an LFCSP EP package, offering a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUCM361BCPZ128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUCM361BCPZ128 technical specifications.
| Package/Case | LFCSP EP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Height | 0.7mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of Bits | 32 |
| Number of I/Os | 19 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.906KS/s |
| Series | ADuCM |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUCM361BCPZ128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
