
Precision analog microcontroller featuring an ARM Cortex M3 core operating up to 20MHz. This 32-bit MCU offers 128KB FLASH and 8KB RAM, with 11 ADC channels boasting 24-bit resolution and a 3.906 kS/s sampling rate. Integrated peripherals include I2C, SPI, UART, USART, POR, PWM, WDT, and DMA. Designed for surface mounting in an LFCSP EP package, it operates from 1.8V to 3.6V and supports a wide temperature range of -40°C to 125°C.
Analog Devices ADUCM361BCPZ128-R7 technical specifications.
| Package/Case | LFCSP EP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.906KS/s |
| Series | ADuCM |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUCM361BCPZ128-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
