32-bit RISC microcontroller featuring a maximum clock frequency of 26 MHz, with a 52 MHz speed rating. This industrial-grade component operates within a temperature range of -40°C to 85°C and offers 51 I/O lines. It includes 65536 words of FLASH ROM and 131072 bytes of RAM, supporting DMA channels and PWM functionality. The device is housed in a 72-terminal R-PBGA-B72 package with a nominal supply voltage of 3V, ranging from 1.74V to 3.6V, and a maximum supply current of 8.58mA.
Analog Devices ADUCM4050BCBZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B72 |
| Width | 3.16 |
| Length | 3.57 |
| Pin Count | 72 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.58 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.74 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 52 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUCM4050BCBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.