
100Mbps unidirectional digital isolator with 2.5kV isolation voltage, featuring a 1-channel iCoupler® interface. Operates from a 3V to 5.5V supply voltage with a typical 3.3V operating voltage, offering 20mA output current. Housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating, this RoHS compliant component boasts 18ns propagation delay and 2ns pulse width distortion. Suitable for general-purpose applications with a maximum operating temperature of 125°C.
Analog Devices ADUM1100BRZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Input Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1100BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
