
Analog Devices ADUM1200UR-EP technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 600uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1200UR-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
