Dual-channel digital isolator featuring unidirectional channel type and 25Mbps data rate. Operates with a 2.7V to 5.5V supply voltage, typically 3.3V, and offers 35mA output current. Propagation delay is 50ns with 3ns pulse width distortion. This general-purpose IC is rated for -40°C to 125°C operating temperature and comes in an R package with Tin/Lead contact plating.
Analog Devices ADUM1201BR technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 35mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 600uA |
| Turn-On Delay Time | 50ns |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUM1201BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.