
Dual-channel digital isolator featuring 25Mbps data rate and 50ns propagation delay. This general-purpose interface IC offers unidirectional channel type with 3ns pulse width distortion. Operating across a wide temperature range of -40°C to 125°C, it is supplied in a tape and reel package. RoHS compliant and containing lead, this component is designed for reliable signal isolation.
Analog Devices ADUM1201WTRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1201WTRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.