
Precision half-bridge driver with 2.5kV isolation voltage, featuring two channels and a 0.1A output current. Operates with a 4.5V to 5.5V supply voltage and supports data rates up to 10Mbps. This surface mount SOIC package component offers a propagation delay of 160ns and pulse width distortion of 8ns, with a maximum operating temperature of 105°C.
Analog Devices ADUM1233BRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.35mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 9mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Pulse Width Distortion (PWD) | 8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1233BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.