
Precision half-bridge driver with 2 channels, offering 100mA output current and 10Mbps data rate. Features 2.5kV isolation voltage, 160ns propagation delay, and 8ns pulse width distortion. Operates from 4.5V to 5.5V supply voltage with 3mA operating supply current and 10uA max input current. Surface mountable in a SOIC package with tin, matte contact plating. Approvals include VDE and UR, with RoHS compliance.
Analog Devices ADUM1234BRWZ technical specifications.
| Approvals | VDE, UR |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.35mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 3mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Pulse Width Distortion (PWD) | 8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 3mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1234BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.