Dual-channel digital isolator, featuring default high state for both channels. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. This 8-terminal integrated circuit offers two isolation functions and supports a nominal supply voltage of 2.5V, with a range of 2.25V to 3.6V. Packaged in an 8-lead SOIC (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length.
Analog Devices ADUM1241ARZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1241ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.