
Dual bidirectional I²C isolator, featuring two channels for robust data communication. Operates with a 3V to 5.5V supply voltage and a 5mA supply current, supporting data rates up to 1Mbps. This surface mount SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height, offers a 150ns propagation delay and 85ns pulse width distortion. Rated for operation between -40°C and 105°C, this RoHS compliant component is ideal for general-purpose interface applications.
Analog Devices ADUM1250ARZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Height | 1.5mm |
| Isolated Power | No |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 85ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 5mA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1250ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
