
Dual I²C isolator, featuring two bidirectional channels for robust data communication. Operates with a 1Mbps data rate and a propagation delay of 150ns, ensuring efficient signal transfer. This surface mount component, housed in a SOIC package, supports a supply voltage range of 3V to 5.5V and a maximum operating temperature of 105°C. It is RoHS compliant and designed for hot-swappable applications.
Analog Devices ADUM1251ARZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Height | 1.5mm |
| Isolated Power | No |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 85ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2.8mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1251ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
