
Dual I²C isolator for hot-swappable applications, featuring 1Mbps data rate and 150ns propagation delay. This surface mount SOIC package offers 3 channels with I²C output type. Operating temperature range spans -40°C to 105°C, with tin/matte contact plating. RoHS compliant and packaged in rails/tubes.
Analog Devices ADUM1251WARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Type | I2C |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1251WARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
