
Dual-channel digital isolator with 100Mbps data rate and 35ns propagation delay. Features 560V isolation voltage and 3kV rms isolation rating. Operates from a 3V to 5.5V supply voltage with a typical supply current of 2mA. This general-purpose interface IC offers unidirectional channel type and is packaged in tape and reel.
Analog Devices ADUM1281BRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1281BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
