
Analog Devices ADUM1300ARW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Current | 30mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1300ARW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
