Analog Devices ADUM1301WSRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 2.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 8.2mA |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1301WSRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.