Triple-channel digital isolator, featuring three unidirectional channels for robust signal isolation. Operates with a data rate up to 10Mbps and a propagation delay of 100ns, suitable for general-purpose interface applications. Encased in a SOIC package with tin, matte contact plating, this component supports a supply voltage range of 2.7V to 5.5V. It offers an output current of 18mA and a supply current of 730µA, with an operating temperature range from -40°C to 105°C.
Analog Devices ADUM1310ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 3.2mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Output Current | 18mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 730uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1310ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
