Quad-channel digital isolator featuring 4/0 channel directionality. This interface circuit operates across an industrial temperature range of -40°C to 105°C. It supports supply voltages from 2.7V to 5.5V, with a nominal supply voltage of 3V. The component is housed in a 16-terminal, 16-pin JEDEC R-PDSO-G16 package with dual terminal positions, measuring 7.5mm in width and 10.3mm in length.
Analog Devices ADUM1400ARWZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8543.70.99.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1400ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.