
Quad-channel digital isolator featuring unidirectional channels and a 90Mbps data rate. This general-purpose integrated circuit operates from a 2.7V to 5.5V supply, with a typical operating voltage of 5V and a maximum operating temperature of 125°C. The SOIC package contains four channels, offering 22mA output current and a 100ns propagation delay. Packaged in tape and reel, this RoHS compliant component is ideal for interface applications.
Analog Devices ADUM1400ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1400ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.