
Quad-channel digital isolator featuring 4 unidirectional channels and a 90Mbps data rate. This general-purpose interface IC operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage and 11mA operating current. It offers a 50ns propagation delay and 3ns pulse width distortion, with an output current of 22mA. The component is housed in a SOIC package with tin, lead contact plating and a maximum operating temperature of 125°C.
Analog Devices ADUM1400BRW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Input Lines | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 3.5mA |
| Type | General Purpose |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUM1400BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
