
Quad-channel digital isolator featuring 4 unidirectional channels and a 90Mbps data rate. Operating from a 2.7V to 5.5V supply voltage, this general-purpose interface IC offers a 32ns propagation delay and 2ns pulse width distortion. Housed in a SOIC package with Tin, Lead contact plating, it operates between -40°C and 125°C.
Analog Devices ADUM1400CRW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 31mA |
| Turn-On Delay Time | 32ns |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUM1400CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
