
Analog Devices ADUM1400YRWZ-RL technical specifications.
| Package/Case | SOIC W |
| Data Rate | 90Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1400YRWZ-RL to view detailed technical specifications.
No datasheet is available for this part.