
Quad-channel digital isolators offer 2.5kV isolation voltage with unidirectional data flow at up to 10Mbps. Featuring four input lines and 40mA output current, these general-purpose ICs operate from a 2.7V to 5.5V supply. The SOIC package, measuring 10.5mm x 7.6mm x 2.35mm, is RoHS compliant and suitable for temperatures from -40°C to 105°C.
Analog Devices ADUM1410ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Input Lines | 4 |
| Output Current | 40mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 730uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1410ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
