The ADUM141E0BRZ is a specialized analog IC with 16 terminals, operating within a temperature range of -40 to 125 degrees Celsius. It features a dual channel configuration and is packaged in a 16-pin SOP format, measuring 3.9mm in width and 9.9mm in length. The device is designed to operate within a supply voltage range of 1.7 to 5.5 volts, making it suitable for automotive applications.
Analog Devices ADUM141E0BRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM141E0BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.