The ADUM1442ARSZ is a 20-pin dual channel analog IC from Analog Devices, operating within a temperature range of -40 to 125°C. It is designed to function within a supply voltage range of 2.25 to 3.6V. The device is packaged in a SSOP-20 package and meets AEC-Q100 standards for automotive applications.
Analog Devices ADUM1442ARSZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1442ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.