The ADUM1446ARSZ is a 20-pin dual-supply, high-speed, automotive-grade IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 2.5V, a maximum voltage of 3.6V, and a minimum voltage of 2.25V. The IC is packaged in a 5.3mm wide and 7.2mm long SSOP-20 package. It is designed for use in automotive applications and meets the requirements of the AEC-Q100 standard.
Analog Devices ADUM1446ARSZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1446ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.