
5-channel digital isolator, CMOS technology, 10Mbps data rate, 50ns propagation delay, and 5ns pulse width distortion. Features 5 unidirectional channels, 16-pin SOIC package with tin, matte contact plating, and operates from a 4.5V to 5.5V supply voltage. Maximum input current is 4.5mA with a typical supply current of 4mA. Operating temperature range is -40°C to 105°C.
Analog Devices ADUM1510BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 4.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 5 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 4mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1510BRWZ to view detailed technical specifications.
No datasheet is available for this part.