Dual I2C isolator IC, featuring 5kV isolation voltage and bidirectional channels. Operates with a 3V to 5.5V supply voltage and supports data rates up to 1Mbps. This surface mount SOIC package offers 162ns propagation delay and 85ns pulse width distortion, with a maximum operating temperature of 105°C.
Analog Devices ADUM2250ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 162ns |
| Pulse Width Distortion (PWD) | 85ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2250ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.