
2-channel digital isolator with bidirectional data flow, supporting a 1Mbps data rate and 162ns propagation delay. This surface mount SOIC package operates from a 3V to 5.5V supply voltage range, featuring a maximum input current of 6mA and a pulse width distortion of 85ns. It is RoHS compliant and designed for industrial applications with an operating temperature range of -40°C to 105°C.
Analog Devices ADUM2251ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 6mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 162ns |
| Pulse Width Distortion (PWD) | 85ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2251ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
