Analog Devices ADuM2281ARIZ technical specifications.
| Output Type | CMOS |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 38ns |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 2.5(Typ)ns |
| Maximum Rise Time | 2.5(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 50ns |
| Maximum Propagation Delay Time (tPLH) | 50ns |
| Maximum Pulse Width Distortion | 10ns |
| Maximum Quiescent Supply Current | 2.6/2.9mA |
| Maximum Working Insulation Voltage | 846Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Minimum Pulse Width | 1000ns |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM2281ARIZ to view detailed technical specifications.
No datasheet is available for this part.