
4-channel digital isolator, CMOS technology, 90Mbps data rate, 5kV isolation voltage, 100ns propagation delay, and 40ns pulse width distortion. Features 2.7V to 5.5V operating supply voltage, 22mA output current, and 530uA supply current. Packaged in a 16-pin SOIC with tin, matte contact plating, operating from -40°C to 105°C.
Analog Devices ADUM2400ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 22mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Turn-On Delay Time | 100ns |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2400ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.