
High-speed, 4-channel digital isolator with 5kV isolation voltage, designed for general-purpose interface applications. Features unidirectional CMOS channels operating up to 90Mbps with a maximum supply voltage of 5.5V. Housed in a 16-pin SOIC package with tin-matte plating, this component offers a propagation delay of 100ns and pulse width distortion of 40ns. Operating temperature range spans from -40°C to 105°C, with a typical supply current of 530uA.
Analog Devices ADUM2401ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Output Current | 22mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2401ARWZ to view detailed technical specifications.
No datasheet is available for this part.
